Georg Fischer Black Oxide Malleable Iron Fitting Taper Seat Union, Male BSPT 1/4in to Female BSPP 1/4in
- RS Stock No.:
- 243-5408
- Mfr. Part No.:
- 770341102
- Manufacturer:
- Georg Fischer
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR61.245
Units | Per Unit | Per Pack* |
2 - 10 | MYR61.245 | MYR122.49 |
12 - 48 | MYR59.96 | MYR119.92 |
50 + | MYR58.155 | MYR116.31 |
*price indicative |
- RS Stock No.:
- 243-5408
- Mfr. Part No.:
- 770341102
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Male to Female Equal - BSPPF x BSPTM
Taper (cone) seat union. This popular brand of unions are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Standards
BS 143; BS 1256; BS 21; ISO 49; ISO 7/1
Malleable Fittings - Unions
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Taper Seat Union |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |
Thread Size 1 | 1/4in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/4in |
Finish | Black Oxide |