- RS Stock No.:
- 148-4106
- Mfr. Part No.:
- 210A5264
- Manufacturer:
- LK
Discontinued product
- RS Stock No.:
- 148-4106
- Mfr. Part No.:
- 210A5264
- Manufacturer:
- LK
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Denmark |
Current Rating | 10A |
Mounting Type | Cable Mount |
Mains Socket Type | Type K - Danish |
Number of USB Sockets | 0 |
Voltage Rating | 250 V ac |
Pole Format | 2P+E |
Colour | Grey |
Gender | Female |