BG Electrical Grey Power Supply IP54 for use with Garden and Light DIY
- RS Stock No.:
- 707-702
- Mfr. Part No.:
- IPS-MS
- Manufacturer:
- BG Electrical
Subtotal (1 unit)*
MYR48.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.50 |
*price indicative
- RS Stock No.:
- 707-702
- Mfr. Part No.:
- IPS-MS
- Manufacturer:
- BG Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Product Type | Socket | |
| Accessory Type | Power Supply | |
| IP Rating | IP54 | |
| For Use With | Garden and Light DIY | |
| Colour | Grey | |
| Width | 72.8mm | |
| Material | Polycarbonate | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Product Type Socket | ||
Accessory Type Power Supply | ||
IP Rating IP54 | ||
For Use With Garden and Light DIY | ||
Colour Grey | ||
Width 72.8mm | ||
Material Polycarbonate | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BG Electrical Inline weatherproof socket is expertly designed for outdoor activities, ensuring safe and convenient temporary power solutions for garden and light DIY tasks. This weatherproof socket, rated IP54, guarantees reliable operation in all weather conditions. The innovative design allows for easy installation and use, making it Ideal for outdoor enthusiasts who need dependable power access without the hassle of complex setups. Its robust construction ensures longevity, while the user-friendly features make it a smart choice for both seasoned professionals and DIY novices seeking efficiency in outdoor electrical applications.
IP54 rated for excellent resistance against dust and moisture
Ideal for creating a temporary power supply outdoors
Supports a maximum load of 3120 Watts at 240 Volts
Clear safety warnings guide users to ensure safe operation
Compact dimensions (61.5mm height, 72.8mm width, 172mm depth) make it easy to place in various locations
Crafted to comply with British safety standards, ensuring reliability
A keyhole slot on the back allows for convenient hanging during use
Accommodates a single IP rated weatherproof socket, Ideal for multiple applications
Includes clear wiring instructions to facilitate safe and secure installation
