BG Electrical Green Box IP54 for use with Garden and Light DIY

Subtotal (1 unit)*

MYR74.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 October 2026
  • Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR74.02

*price indicative

RS Stock No.:
707-669
Mfr. Part No.:
WBXG-MP
Manufacturer:
BG Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

BG Electrical

Product Type

Enclosure

Accessory Type

Box

IP Rating

IP54

For Use With

Garden and Light DIY

Colour

Green

Width

220mm

Standards/Approvals

EN62208:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The BG Electrical Durable weatherproof box designed to safely protect electrical connections outdoors and in DIY environments. it offers multiple cable entry points and accommodates bulky adaptors, timers, and transformers. versatile and practical, it ensures reliable power access while keeping equipment shielded from the elements, making it Ideal for garden use and light projects.

Offers compatibility with extension leads and up to four sockets

Provides space for bulky adaptors, transformers and timers

Ensures wall-fixing capability for neat installation

Robust construction for outdoor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy