BG Electrical Grey Box IP54 for use with Garden and Light DIY
- RS Stock No.:
- 707-668
- Mfr. Part No.:
- WBX-MS
- Manufacturer:
- BG Electrical
Subtotal (1 unit)*
MYR67.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 11 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.87 |
*price indicative
- RS Stock No.:
- 707-668
- Mfr. Part No.:
- WBX-MS
- Manufacturer:
- BG Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Accessory Type | Box | |
| Product Type | Enclosure | |
| IP Rating | IP54 | |
| For Use With | Garden and Light DIY | |
| Colour | Grey | |
| Width | 220mm | |
| Standards/Approvals | EN62208:2011 | |
| Series | WBX | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Accessory Type Box | ||
Product Type Enclosure | ||
IP Rating IP54 | ||
For Use With Garden and Light DIY | ||
Colour Grey | ||
Width 220mm | ||
Standards/Approvals EN62208:2011 | ||
Series WBX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BG Electrical Weatherproof box designed for safe and convenient outdoor use, Ideal for providing power solutions for garden lighting and other outdoor activities. Featuring a robust, dust-protected, and splash-proof enclosure rated to IP54, this box ensures excellent protection against the elements while allowing up to five cable outlets for versatile connections. This product allows users to securely house bulky adaptors and transformers, making it a perfect addition to outdoor setups. Its wall mounting capability and included socket fixing kit enhance practicality, ensuring easy installation in a variety of locations.
IP54 rated, ensuring robust protection against dust and splashes
Accommodates bulky adaptors and transformers with ample internal space
Equipped with five cable outlets, including two optional M20 gland points, for versatile installations
Wall mount capability allows for flexible positioning in outdoor areas
Comes with a socket fixing kit for ease of installation
Side-hinged front cover provides convenient access while enhancing security with a padlock feature
Internal mounting posts facilitate the attachment of additional panels for user equipment
Self-adhesive hook and loop fastener material included for easy mounting of multi-socket extension leads
Warning labels ensure safe usage, guiding users through installation and maintenance
Designed specifically for outdoor use, making it suitable for temporary installations without fixed wiring
Related links
- BG Electrical Grey Power Supply IP54 for use with Garden and Light DIY
- BG Electrical Green Box IP54 for use with Garden and Light DIY
- BG Electrical Grey Polyester Junction Box 5 Terminals 110mm 110 mm
- BG Electrical Socket Adapter, 13A
- BG Electrical LED Indicator Lamp
- BG Electrical Male Orange Cover IP44 for use with Single Socket Extension
- BG Electrical 10 m 4 Socket Extension Reel Reel, IP54
- BG Electrical 28 m 1 Socket Cable Reel Reel, IP54
