- RS Stock No.:
- 808-7061
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR518.18
Units | Per Unit |
1 - 4 | MYR518.18 |
5 + | MYR426.47 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 808-7061
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectangular Long Reach Magnifier Lamp
The RS PRO rectangular daylight magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up longer arms magnifying lamp can be easily clamped to a table and with the 3 dioptre lens makes this perfect for the user for close up inspections, design or small part assembly work.
Features and Benefits
Long reach fluorescent magnifier lamp
Energy efficient
Bulbs never need replacing
Shadow free, cool light
Quality wide glass removable lens
3 dioptres (1.75 x magnification)
Inbuilt sun protector cap
Includes table clamp
EU quality standards
Energy efficient
Bulbs never need replacing
Shadow free, cool light
Quality wide glass removable lens
3 dioptres (1.75 x magnification)
Inbuilt sun protector cap
Includes table clamp
EU quality standards
Application Information
RS PRO Magnifiers are suitable for a range of applications:-
Reading, writing and study
Electronics
Light Industrial Work
Medical and Dentistry Fields
Design Work
Jewellers
Office Environment
Reading, writing and study
Electronics
Light Industrial Work
Medical and Dentistry Fields
Design Work
Jewellers
Office Environment
FAQ's
How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.
How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.
Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.
How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.
Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.
Note
For a replacement tube see RS 808-7064.
Specifications
Attribute | Value |
---|---|
Dioptre | 3dioptre |
Lens Size | 190 x 160mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | Fluorescent |
Lamp Wattage | 28W |
Operating Voltage | 220 → 240V ac |
Lens Length | 190mm |
Lens Width | 160mm |
Plug Type | Type C - European Plug, Type G - British 3-pin |