Waldmann RLLQ 48 R LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 160mm Lens Dia., 160mm Lens
- RS Stock No.:
- 766-0987
- Mfr. Part No.:
- 112918000-00522829
- Manufacturer:
- Waldmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 766-0987
- Mfr. Part No.:
- 112918000-00522829
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Waldmann LED Magnifier Lamp
The Waldmann LED magnifier lamp has a maximum reach of 1356mm and is of table clamp mount magnifier type. Ideal for using within manufacturing, assembly. In manufacturing, assembly, quality assurance or general examination, it applies ergonomic perfection to support highly demanding visual tasks. With the latest LEDs, innovative arm technology and a visual field designed for optimum performance, the magnifier luminaire combines high efficiency with an ergonomic design in the workplace.
Features and Benefits
48 premium SMD LEDs with a life of up to 50,000+ hours
Balanced arm as it is easy to adjust and can be fixed as required
Housing is made of anodised aluminium and black high-performance plastic
Illuminance: 6,000lux using only 14W, 40% energy savings
Operating voltage ranging from 100VAC to 240VAC
Plug type is type C-European plug, type G-British 3-pin
Lens diameter is 160mm
Lens dioptre is 3.5
Large arm radius with innovative flexible head joint
Optimal lighting, continuous dimming to 10%
Scratch-proof glass
Sealed joints to protect internal cables
Visualizer function for 3D shadow effects
Wide-angle lens for distortion-free vision
Balanced arm as it is easy to adjust and can be fixed as required
Housing is made of anodised aluminium and black high-performance plastic
Illuminance: 6,000lux using only 14W, 40% energy savings
Operating voltage ranging from 100VAC to 240VAC
Plug type is type C-European plug, type G-British 3-pin
Lens diameter is 160mm
Lens dioptre is 3.5
Large arm radius with innovative flexible head joint
Optimal lighting, continuous dimming to 10%
Scratch-proof glass
Sealed joints to protect internal cables
Visualizer function for 3D shadow effects
Wide-angle lens for distortion-free vision
Applications
Laboratories
Electronics
Metal-working
Watch-making industries
Manufacturing and assembly
Quality assurance
General examination
Electronics
Metal-working
Watch-making industries
Manufacturing and assembly
Quality assurance
General examination
Certifications
IP20 rated
BS 1363
CE certified
NEMA 1-15P
BS 1363
CE certified
NEMA 1-15P
Specifications
Attribute | Value |
---|---|
Dioptre | 3.5dioptre |
Lens Size | 160mm |
Maximum Reach | 1356mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | LED |
Lamp Wattage | 14W |
Operating Voltage | 100 → 240V ac |
Weight | 2.7kg |
Lens Diameter | 160mm |
Model Number p | RLLQ 48 R |
Plug Type | Type C - European Plug, Type G - British 3-pin |