Seeit LUX177-5D60SMD LED Magnifying Lamp with Magnifying Lamp, 5dpt, 190 x 157 mm Lens
- RS Stock No.:
- 870-239
- Mfr. Part No.:
- LUX177-5D60SMD
- Manufacturer:
- Seeit
N
Subtotal (1 unit)*
MYR825.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR825.47 |
*price indicative
- RS Stock No.:
- 870-239
- Mfr. Part No.:
- LUX177-5D60SMD
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Dioptre | 5dpt | |
| Product Type | Magnifying Lamp | |
| Lens Size | 190 x 157 mm | |
| Magnifier Type | Magnifying Lamp | |
| Lamp Type | LED | |
| Lamp Wattage | 26W | |
| Operating Voltage | 230V ac | |
| Weight | 3.98kg | |
| Lens Length | 190mm | |
| Lens Width | 157mm | |
| Model Number | LUX177-5D60SMD | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Dioptre 5dpt | ||
Product Type Magnifying Lamp | ||
Lens Size 190 x 157 mm | ||
Magnifier Type Magnifying Lamp | ||
Lamp Type LED | ||
Lamp Wattage 26W | ||
Operating Voltage 230V ac | ||
Weight 3.98kg | ||
Lens Length 190mm | ||
Lens Width 157mm | ||
Model Number LUX177-5D60SMD | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Seeit Magnifying Desk Lamp is an adjustable workshop tool featuring a 190 by 157 mm polished glass lens. This versatile lamp simplifies intricate precision tasks during model making sewing and electronics repairs.
Optical five diopter magnification lens provides exceptionally clear close up viewing
Articulated eighty centimetre ARM adjusts smoothly to any required working position
Integrated sixty SMD LEDs provide bright shadow free desk illumination
Related links
- RS PRO LED Magnifying Lamp with Table Clamp Mount, 190 x 160 mm Lens
- Seeit LUX510-8D56SMD LED Magnifying Lamp with Magnifying Lamp 127 mm Lens Dia.
- Waldmann MLD 750 LED Magnifying Lamp 160 mm Lens
- Luxo LFM LED G2 LED Magnifying Lamp with Table Lamp 127 mm Lens
- Luxo CIL027984 LED Magnifying Lamp with Table Lamp 165 mm Lens
- RS PRO LED Magnifying Lamp with Table Lamp 100 mm Lens
- RS PRO LA8085USB LED Magnifying Lamp with Table Lamp 100 mm Lens
- RS PRO LED Magnifying Lamp with LED Lamp 100 mm Lens
