Exacompta Desk Mount Plastic Green Magazine Rack
- RS Stock No.:
- 727-393
- Mfr. Part No.:
- 18263D
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 6 units)*
MYR231.91
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR231.91 | MYR38.652 |
*price indicative
- RS Stock No.:
- 727-393
- Mfr. Part No.:
- 18263D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Magazine Rack | |
| Number of Pockets | 1 | |
| Sub Type | Desk Mountable Plastic Green Magazine Rack | |
| Material | Plastic | |
| Colour | Green | |
| Depth | 305mm | |
| Height | 305mm | |
| Mount Type | Desk Mount | |
| Width | 305mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Magazine Rack | ||
Number of Pockets 1 | ||
Sub Type Desk Mountable Plastic Green Magazine Rack | ||
Material Plastic | ||
Colour Green | ||
Depth 305mm | ||
Height 305mm | ||
Mount Type Desk Mount | ||
Width 305mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta MAG-CUBE Magazine File is an elegantly designed storage solution, specifically tailored to accommodate A4+ documents. Crafted from Durable plastic, this magazine file showcases a harmonious blend of pastel colours, featuring both pastel mauve and pastel green options. With a product size of 266x82x305 mm and a substantial unit weight of 467.5 grams, it delivers excellent stability while maintaining a chic aesthetic. Designed for practicality, the MAG-CUBE allows for efficient organisation, enhancing your workspace by keeping documents neatly stored. Backed by a generous 25-year warranty, this magazine file is not only a stylish addition to your office but also a sustainable choice, being produced in the EU and MADE with consideration for the environment.
Constructed from high-quality plastic for long-lasting use
Available in appealing pastel colour options to brighten up your workspace
Designed specifically for holding A4+ format documents which ensuring versatility
Boasts excellent stability and a large storage capacity for increased efficiency
Comes with a 25-year warranty, reflecting its durability and quality
Sustainably MADE in the EU, aligning with eco-friendly practices
Features a monomaterial structure, simplifying recycling
Completely recyclable, promoting an environmentally friendly choice
Plastic-free packaging, minimising environmental impact
Related links
- Exacompta Desk Mount Plastic Blue Magazine Rack
- Exacompta Desktop Plastic Assorted Magazine Rack
- Exacompta Desktop Plastic Mauve Magazine Rack
- Exacompta Free Plastic Turquoise Magazine Rack
- Exacompta Desktop Plastic Coral Magazine Rack
- Exacompta Desktop Plastic Blue Magazine Rack
- Exacompta Free Plastic Navy Blue Magazine Rack
- Exacompta Free Plastic Beige Navy Blue, Turquoise Magazine Rack
