- RS Stock No.:
- 482-9085
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 482-9085
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Imperial BA Thread - Nickel Plated Brass
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot round head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Aesthetically pleasing finish
Nickel plated brass finish to resist tarnishing
Typical Applications
Machine parts
Decorating
Electrical equipment
Kitchen utilities
Note
To see the range of our slot round head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.
Standards
To BS57 & BS93
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Round |
Drive Type | Slot |
Length Imperial | 1/2in |
Thread Size BA | 0BA |
Standards Met | BS 57 |
Material | Brass |
Finish | Nickel Plated |