RS PRO Slot Countersunk Head Plain Nylon Machine Screws, M3, 6mm

  • RS Stock No. 291-357
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Metric Thread - Nylon 6·6

From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting. The screw head is slotted for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.

To BS4183 High mechanical strength
Ideal for use where good insulation and corrosion resistance is required
Suitable for use in high voltage assemblies
Moulded from ivory coloured Nylon 6·6
Operating Temperature -35 to +85°C

What is a Machine Screw?

A machine screw is similar to a bolt but has a socket or slot in its head that allows it to be turned by a screwdriver. The shank on a machine screw is straight rather than tapered with a full thread which is uniform along the entire length. Machine screws do not tap their own thread into materials like wood screws do but are designed to be fastened into pre-tapped holes in the parts they are fastening together. Having a threaded hole creates a stronger joint and results in a higher quality product.

What is a Countersunk Screw?

Countersunk machine screws, also known as CSK screws have a flat head design so when placed in a pre-drilled countersunk hole they will sit flush with or below the surface of the surrounding material. These screw head types are ideal for use when you need to cover the heads with a screw cap or create a flat surface for placing objects on or fixing other objects to.

Features and Benefits of Nylon Screws

• Durable and lightweight
• Corrosion resistant
• Resistant to greases and oils
• Abrasion and vibration resistant and less likely to wear and loosen over time or in rough conditions
• Good electrical and thermal insulating properties
• Resistant to a wide range of temperatures.
• Meets BS4183 Standards

What are Nylon Machine Screws Used For?

Machine screws are designed to hold separate components together in a wide range of manufacturing and electronic applications. They are screwed through pre-drilled tapped holes in 2 components and can be fastened at the rear with a nut. Nylon machine screws can be used as fasteners for a wide range of different materials including particle board, metal, wood, rubber and other plastics. Being made of nylon makes these screws ideal for use in devices where weight is a constraint. The excellent electrical insulation properties of nylon also make these machine screws ideal for use in electronics design. Applications include the following:

• Washing machines
• Household appliances
• Handheld devices
• Electronics and circuit boards
• Commercial machinery
• Automotive parts

What Does M2.5, M3, M3.5, M4, M5 Mean?

These measurements are found on metric screws, The 'M' stands for Metric. The number after the 'M' is the nominal outer diameter of the screw in mm.

How Do I Cut a Machine Screw?

Damage to the machine screw threads can prevent parts from fitting together properly, therefore care has to be taken when cutting them and the correct tools used.

Cutting a small machine screw (up to standard size #10 or metric size M5 (5mm)

Use a pair of multipurpose wire strippers or electricians pliers that feature M2.5, M3, M3.5, M4, M5 threaded holes. These holes are designed for cutting bolts without damaging the thread. Open the jaws and thread the machine screw into the correct size hole to the distance required. Squeeze the tool handles closed and the screw will be cut at the point where the two halves of the jaws come together. You will have a clean cut without any thread damage.

Cutting a large machine screw (larger than size #10 or metric size M5 (5mm)

This is best done using a hacksaw. Thread the nut on the screw until it reaches the desired point on the head side of the cutting line. Place the screw in a vice or clamp to keep it secure when cutting and cut the screw as straight as you can. When you unthread the nut it will repair and realign any threads that may have been damaged by the saw blade.

Specifications
Attribute Value
Head Shape Countersunk
Drive Type Slot
Length Metric 6mm
Thread Size Metric M3
Material Nylon
Finish Plain
Thread Pitch 0.5
165 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 100
MYR 59.77
Bag(s)
Per Bag
Per unit*
1 - 4
MYR59.77
MYR0.598
5 - 9
MYR58.32
MYR0.583
10 - 29
MYR56.79
MYR0.568
30 +
MYR54.90
MYR0.549
*price indicative
Related Products
From RS Pro, a range of superior quality ...
Description:
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screw driver. Moulded from ivory coloured Nylon ...
Properties as Imperial Thread - Nylon 6.6. ...
Description:
Properties as Imperial Thread - Nylon 6.6.
Nickel finish suits most electrical switch and socket ...
Description:
Nickel finish suits most electrical switch and socket finishes Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal Nickel plated brass finish ...