Waldmann LED Work Light, 100 → 240 V ac, 15 W, 523mm Reach, 523mm Arm Length

  • RS Stock No. 128-8519
  • Mfr. Part No. 112991000 00562398
  • Manufacturer Waldmann
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Waldmann Taneo Workplace System Luminaires

The TANEO system luminaire offers space-saving and unobtrusive assembly options, for example, under shelves. You can choose between a design that is attached on both sides or a fold-out design. The latter is ideally used as a pair of luminaires.

Its practical arm enables it to be horizontally swivelled. This innovative connection enables for example, a lateral illumination and thus shadow-free working in any task position. The luminaire head can be rotated in both variants.

Features and Benefits

12, 24 or 36 x LED (RS 918-0984, 918-0988, 918-0997 respectively)
Power consumption 15 W (swivel arm), 31 or 47 W (fixed connection)
Color temperature neutral white 4000 K or 5000 K
Glare-free thanks to Conical Prismatic Screen (CDP) or white opal screen
Housing made of colorless anodized aluminum and black plastic, screen made of PMMA (CDP) or PC (white opal screen)
Swivel arm (15 W) or fixed connection (31 or 47 W), with head joint that can be rotated
Membrane switch integrated in the luminaire head for on/off and dimming
System of protection IP20, class of protection III (luminaire) and II (power supply)
Wall power supply (15 W) or table power supply (31 and 47 W), 100 – 240 V, 50/60 Hz, 4 m mains lead

Specifications
Attribute Value
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 100 → 240 V ac
Wattage 15 W
Arm Length 523mm
IP Rating IP20
Maximum Reach 523mm
Cable Length 4m
EU Energy Efficiency Rating A+
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 2,014.32
units
Per unit
1 +
MYR2,014.32