Texas Instruments SN65LVDT2DBVR, LVDS Transceiver, 2.4 → 3.6 V, 5-Pin, SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Transmission Data Rate 400Mbps
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 2.9 x 1.6 x 1.15mm
Height 1.15mm
Length 2.9mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2.4 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 1.6mm
130 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.96
units
Per unit
Per Pack*
5 - 20
MYR5.96
MYR29.80
25 - 95
MYR4.936
MYR24.68
100 - 245
MYR4.894
MYR24.47
250 - 495
MYR3.818
MYR19.09
500 +
MYR3.782
MYR18.91
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.