LVDS Interface ICs

  • RS Stock No. 184-9896
  • Mfr. Part No. BU90R102-Z
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU90R102 receiver operates from 8MHz to 160MHz wide clock range. The BU90R102 converts the 10Lane (2Channel) LVDS serial data streams back into 67bit of LVCMOS parallel data. Data is transmitted seven times (7X) stream and reduce the cable number by 3 (1/3) or less. I/O Voltage range is 2.3 to 3.6V, so it is available for many products. Flexible Input/Output mode is suitable for a variety of application Interface.

The maximum data rate is 1120Mbps/Lane
It enables to receive the 60bit of RGB data, 7bit of Timing and Control data
Support clock frequency from 8MHz up to 160MHz
Flexible Input/Output mode

Specifications
Attribute Value
Number of Drivers 2
Input Type LVDS
Output Type LVCMOS
Transmission Data Rate 1120Mbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type HQFP144VM
Pin Count 144
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 20 x 20 x 1.5mm
Height 1.5mm
Length 20mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Width 20mm
Minimum Operating Supply Voltage 2.3 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 6 working days from despatch date
Price Each (In a Tray of 600)
MYR 29.601
units
Per unit
Per Tray*
600 +
MYR29.601
MYR17,760.60
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.