ROHM BU90LV049A-E2, LVDS Transceiver LVCMOS LVDS, 4-Ch, 16-Pin, SSOP

  • RS Stock No. 169-8915
  • Mfr. Part No. BU90LV049A-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / 3) or less. The ROHM's LVDS has low swing mode to be able to expect further low EMI. Driver and Receiver of 4 bits operate to 250MHz. It can be used for a variety of purposes, home appliances such as LCD-TV, business machines such as decoders, instruments, and medical equipment.

500Mbps (250MHz) switching rates
Flow-through pinout simplifies PCB layout
400ps typical driver channel-to-channel skew
150ps typical receiver channel-to-channel skew
3.3V power supply design
±200mV and ±350mV selectable differential signalling (driver)
6mA and 8mA selectable output drive strength (receiver)
3-STATE output control
Internal fail-safe biasing of receiver inputs
High impedance on LVDS outputs on power down
Industrial operating temperature range (-40℃ to +85℃)

Specifications
Attribute Value
Number of Drivers 4
Input Type LVCMOS
Output Type LVDS
Transmission Data Rate 500Mbit/s
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Width 4.4mm
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 16/11/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2500)
MYR 6.01
units
Per unit
Per Reel*
2500 +
MYR6.01
MYR15,025.00
*price indicative