Texas Instruments SN65MLVD080DGG, LVDS Transceiver, 64-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 8
Transmission Data Rate 250Mbps
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 64
Dimensions 17 x 6.1 x 1.15mm
Height 1.15mm
Length 17mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 6.1mm
Discontinued product