Texas Instruments SN65LVDM176DGK, LVDS Transceiver, 3 → 3.6 V, 8-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Transmission Data Rate 400Mbps
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.97mm
Height 0.97mm
Length 3mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Width 3mm
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.