Texas Instruments DS90LV110TMTC/NOPB, LVDS Repeater 10-Bits LVCMOS, LVTTL LVDS, 28-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Fanout, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 10
Input Type LVCMOS, LVTTL
Output Type LVDS
Transmission Data Rate 400Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Differential Input High Threshold Voltage 0.1V
Differential Input Low Threshold Voltage -100mV
Dimensions 9.7 x 4.4 x 0.9mm
Height 0.9mm
Length 9.7mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Width 4.4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product