LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / 3) or less. The ROHM's LVDS has low swing mode to be able to expect further low EMI. Driver and Receiver of 4 bits operate to 250MHz. It can be used for a variety of purposes, home appliances such as LCD-TV, business machines such as decoders, instruments, and medical equipment
500Mbps (250MHz) switching rates
Flow-through pinout simplifies PCB layout
150ps channel-to-channel skew
100ps differential skew
3.7ns maximum propagation delay
3.3V power supply design
6mA and 8mA selectable output drive strength
Accepts small swing (200mV typical) differential signal levels
Supports open, short and terminated input fail-safe
Industrial temperature operating range (-40℃ to +85℃)
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVDS |
Output Type | LVCMOS |
Transmission Data Rate | 500Mbit/s |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 5 x 4.4 x 1.05mm |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |