Analog Devices ADN4666ARUZ, LVDS Receiver Quad Single Ended, 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LVDS Line Receivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Input Type LVDS
Output Type Single Ended
Transmission Data Rate 400Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Differential Input High Threshold Voltage 20mV
Differential Input Low Threshold Voltage -20mV
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 96)
MYR 9.41
units
Per unit
Per Tube*
96 +
MYR9.41
MYR903.36
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.