- RS Stock No.:
- 166-3442
- Mfr. Part No.:
- FIN1028MX
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 2500)
MYR3.186
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR3.186 | MYR7,965.00 |
5000 - 7500 | MYR3.116 | MYR7,790.00 |
10000 + | MYR3.058 | MYR7,645.00 |
*price indicative |
- RS Stock No.:
- 166-3442
- Mfr. Part No.:
- FIN1028MX
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
LVDS Line Receivers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | LVTTL |
IC Type | Receiver IC |
Output Type | LVDS |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |