- RS Stock No.:
- 162-4668
- Mfr. Part No.:
- DS90LV032ATMTC/NOPB
- Manufacturer:
- Texas Instruments
92 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999907 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 92)
MYR12.797
Units | Per Unit | Per Tube* |
92 - 92 | MYR12.797 | MYR1,177.324 |
184 - 276 | MYR12.515 | MYR1,151.38 |
368 + | MYR12.285 | MYR1,130.22 |
*price indicative |
- RS Stock No.:
- 162-4668
- Mfr. Part No.:
- DS90LV032ATMTC/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVDS |
IC Type | Receiver IC |
Output Type | LVTTL |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 5 x 4.4 x 0.9mm |
Height | 0.9mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |