- RS Stock No.:
- 141-3989
- Mfr. Part No.:
- NBA3N012CSNT1G
- Manufacturer:
- onsemi
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR10.736
units | Per Unit | Per Pack* |
5 - 745 | MYR10.736 | MYR53.68 |
750 - 1495 | MYR10.198 | MYR50.99 |
1500 + | MYR9.69 | MYR48.45 |
*price indicative |
- RS Stock No.:
- 141-3989
- Mfr. Part No.:
- NBA3N012CSNT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVDS |
Output Type | LVCMOS |
IC Type | Receiver IC |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Differential Input High Threshold Voltage | +100mV |
Differential Input Low Threshold Voltage | -30mV |
Dimensions | 2.9 x 1.6 x 1.3mm |
Height | 1.3mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 4 V |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Width | 1.6mm |
Minimum Operating Supply Voltage | -0.3 V |