Single/Dual LVDS Line Rx ULPulse Skew in

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low 300ps (max) Pulse Skew for High-Resolution Imaging and High-Speed Interconnect
Space-Saving 8-Pin SOT23 and SO Packages
Pin-Compatible Upgrades to DS90LV018A and DS90LV028A (SO Packages Only)
Guaranteed 500Mbps Data Rate
Low 29mW Power Dissipation at 3.3V

Single +3.3V Supply
Flow-Through Pinout Simplifies PCB Layout
Fail-Safe Circuit Sets Output High for Undriven Inputs
High-Impedance LVDS Inputs when Powered Off
Applications
Backplane and Interconnect Applications
Cell Phone Base Stations
Clock/Data Distribution
Digital Copiers
Laser Printers
LCD Displays
Network Routers and Switches
Telecom Switching Equipment

Specifications
Attribute Value
Input Type LVDS
Output Type CMOS, LVTTL
Transmission Data Rate 500Mbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 3 x 1.75 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage -0.3 V
Width 1.75mm
Minimum Operating Supply Voltage +4 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
7500 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 2500)
MYR 22.26
units
Per unit
Per Reel*
2500 +
MYR22.26
MYR55,650.00
*price indicative