ROHM BU90R104-E2, LVDS Deserializer 4-Bits LVCMOS 3.92 Gbit/s, 784 Mbit/s, 64-Pin, TQFP

  • RS Stock No. 169-8916
  • Mfr. Part No. BU90R104-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / 3) or less. The ROHM's LVDS has low swing mode to be able to expect further low EMI. Driver and Receiver of 4 bits operate to 250MHz.

Five channels of LVDS data stream are converted to 35bits data of parallel LVCMOS level outputs
30bits of RGB output data, 5bits of timing and control output data (HSYNC, VSYNC, DE, CTL1 and CTL2) are transmitted available
Support clock frequency form 8MHz up to 112MHz
Support consumer video format including 480i, 480P, 720P and 1080i as well
Support many kinds of PC video formats such as VGA, SVGA, XGA, and SXGA

Specifications
Attribute Value
Number of Drivers 4
Input Type LVDS
Output Type LVCMOS
Transmission Data Rate 3.92 Gbit/s, 784 Mbit/s
Number of Elements per Chip 6
Mounting Type Surface Mount
Package Type TQFP
Pin Count 64
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 10 x 10 x 1mm
Height 1mm
Length 10mm
Maximum Operating Supply Voltage 3.6 V
Width 10mm
Minimum Operating Supply Voltage 2.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 07/05/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 1000)
MYR 11.509
units
Per unit
Per Reel*
1000 +
MYR11.509
MYR11,509.00
*price indicative
Related Products
Low 300ps (max) Pulse Skew for High-Resolution Imaging ...
Description:
Low 300ps (max) Pulse Skew for High-Resolution Imaging and High-Speed InterconnectSpace-Saving 8-Pin SOT23 and SO PackagesPin-Compatible Upgrades to DS90LV018A and DS90LV028A (SO Packages Only)Guaranteed 500Mbps Data RateLow 29mW Power Dissipation at 3.3V Single +3.3V SupplyFlow-Through Pinout Simplifies PCB ...
Integrated Termination Eliminates Four External Resistors (MAX9122)Flow-Through PinoutSimplifies ...
Description:
Integrated Termination Eliminates Four External Resistors (MAX9122)Flow-Through PinoutSimplifies PC Board LayoutReduces Crosstalk Pin Compatible with DS90LV048AGuaranteed 500Mbps Data Rate300ps Pulse Skew (max)Single +3.3V SupplyFail-Safe Circuit ApplicationsAdd/Drop MultiplexersBackplane and Interconnect ...
Space-Saving SC70 Package (50% Smaller than SOT23)Guaranteed 500Mbps ...
Description:
Space-Saving SC70 Package (50% Smaller than SOT23)Guaranteed 500Mbps Data RateLow 250ps (max) Pulse SkewHigh-Impedance LVDS Inputs When Powered Off Allow Hot SwappingSingle +3.3V SupplyFail-Safe Circuit Sets Output High for Undriven Inputs (Open, Terminated, or Shorted)Low 150μA (typ) Supply Current in ...
1.0ps(RMS) Jitter (max) at 670MHz80ps(P-P) Jitter (max) at ...
Description:
1.0ps(RMS) Jitter (max) at 670MHz80ps(P-P) Jitter (max) at 800Mbps Data Rate+3.3V SupplyLVDS Fail-Safe Inputs (MAX9174)Anything Input (MAX9175) Accepts Differential CML/LVDS/LVPECLPower-Down Inputs Tolerate -1.0V and VCC + 1.0VLow-Power CMOS Design10-Lead μMAX and Thin QFN Packages-40°C to +85°C Operating ...