Maxim MAX9278AGTM+, LVDS Deserializer 4-Bits LVDS 3.12Gbit/s, 48-Pin, TQFN

  • RS Stock No. 164-7641
  • Mfr. Part No. MAX9278AGTM+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers receive data from a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable and output deserialized data on 3 of 4 data-lane LVDS outputs (oLDI). The MAX9282A has HDCP content protection but otherwise is the same as the MAX9278A. The deserializers pair with any GMSL serializer capable of coax output. When programmed for STP input, they are backward compatible with any GMSL serializer.
The audio channel supports L-PCM I2S stereo and up to eight channels of L-PCM in TDM mode.

Ideal for High-Definition Video Applications
104MHz High-Bandwidth Mode Supports 1920 ´ 720p/60Hz Display with 24-Bit Colour
Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
Equalization Allows 15m Cable at Full Speed
Audio Clock from Audio Source or Audio Sink
Colour Lookup Table for Gamma Correction
CNTL[3:0] Control Outputs
Multiple Data Rates for System Flexibility

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Drivers 4
Input Type LVDS
Output Type LVDS
Transmission Data Rate 3.12Gbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type TQFN
Pin Count 48
Differential Input High Threshold Voltage 60mV
Differential Input Low Threshold Voltage -60mV
Dimensions 7.1 x 7.1 x 0.75mm
Height 0.75mm
Length 7.1mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 3 V
Width 7.1mm
Minimum Operating Temperature -40 °C
43 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 43)
MYR 54.869
units
Per unit
Per Tube*
43 +
MYR54.869
MYR2,359.367
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of serialisers and deserialisers which can ...
Description:
A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified. Applications: Automotive ...
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...
The FUSB340 is a 2:1 data switch for ...
Description:
The FUSB340 is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type-C applications where a reversible cable requires a switch. ...