JAE F1-R 0.5mm Pitch 31 Way 1 Row Right Angle Surface Mount LVDS Connector, Wire to Board, Solder Termination

  • RS Stock No. 547-136
  • Mfr. Part No. FI-RE31S-HF
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

JAE FI-R Series 0.5 mm High-Speed PCB Receptacle Connector

FI-R series 0.5 mm PCB receptacle connectors designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. The shell of these FI-R receptacle connectors is made from tin plated stainless steel for shielding and grounding. Metal hold-downs on the connectors offer strong PCB retention. These FI-R socket connectors are available as vertical or right angle mounting

Features and Benefits

VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Stainless steel shell for grounding
Metal hold-downs for secure PCB retention

Applications

These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers, fax machines and servers.

Specifications
Attribute Value
Type Wire to Board
Number of Contacts 31
Number of Rows 1
Mounting Type Surface Mount
Body Orientation Right Angle
Pitch 0.5mm
Contact Material Copper Alloy
Housing Colour Black
Housing Material Polymer
Termination Method Solder
Series F1-R
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 19.63
units
Per unit
1 +
MYR19.63
Related Products
0.50 mm Premo-Flex Flat Flex jumper cables for ...
Description:
0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are ...
FI Series connectors are designed for board-to-board applications. ...
Description:
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.
Cabline-VS is specially developed for the transmission / ...
Description:
Cabline-VS is specially developed for the transmission / shield performance corresponded to displayPort signal, which is embedded standard interface for the coming FPD. Cabline-VS has been loaded with great features, such as high-speed and versatility with highly reliable contact structure ...
VL Series wire to wire crimp style socket ...
Description:
VL Series wire to wire crimp style socket housings for pin contacts with a 6.2mm pitch that can be free hanging or panel mounted. These VL series socket style wire to wire housings are suitable for use with circuits that ...