Pycom, LoRa Module Transceiver
105 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 144-6596
- Mfr. Part No.:
- Pycom L01
- Manufacturer:
- Pycom
- COO (Country of Origin):
- CN
units | Per unit |
1 - 9 | MYR137.39 |
10 - 24 | MYR135.30 |
25 - 49 | MYR133.28 |
50 + | MYR130.48 |
Pycom L01 LoPy OEM Module
Attribute | Value |
Protocol Type | Lora |
Supported Bus Interfaces | I2C, I2S, SPI, UART |
Supply Voltage | 3.3V |
Dimensions | 40 x 16 x 2.7mm |