Linear Technology LT1117CST-3.3PBF, LDO Regulator, 800mA, 3.3 V 3+Tab-Pin, SOT-223

  • RS Stock No. 919-9045
  • Mfr. Part No. LT1117CST-3.3PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type SOT-223
Maximum Output Current 800mA
Mounting Type Surface Mount
Maximum Input Voltage 15 V
Pin Count 3+Tab
Polarity Positive
Number of Outputs 1
Quiescent Current 10mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Width 3.71mm
Dimensions 6.71 x 3.71 x 1.8mm
Reference Voltage 1.27V
Height 1.8mm
Length 6.71mm
Load Regulation 10 mV
Line Regulation 6 mV
702 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 78)
MYR 13.383
units
Per unit
Per Tube*
78 +
MYR13.383
MYR1,043.874
*price indicative
Related Products
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide ...
The MIC29310 and MIC29312 are low cost versions ...
Description:
The MIC29310 and MIC29312 are low cost versions of MIC29300 family low-dropout (LDO) regulators. Manufactured on proprietary Super βeta PNP® process, the MIC29310/2 is a 3A LDO regulator with very low-dropout voltage (600mV over the full load) and low ground ...
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. ...
Description:
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. MIC29150/29151/29152/29153: ...