- RS Stock No.:
- 740-5544
- Mfr. Part No.:
- NJM2872F05-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5544
- Mfr. Part No.:
- NJM2872F05-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.1 %/V |
Accuracy | ±2% |
Load Regulation | 0.03 %/mA |
Mounting Type | Surface Mount |
Quiescent Current | 0.12mA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.1mm |
Maximum Input Voltage | 14 V |
Width | 1.6mm |
Length | 2.9mm |