- RS Stock No.:
- 740-5247
- Mfr. Part No.:
- NJM2370U1-10-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5247
- Mfr. Part No.:
- NJM2370U1-10-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 8.5V to 10V Output, New Japan Radio
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 180mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 10 V |
Line Regulation | 0.12 %/V |
Accuracy | ±3% |
Load Regulation | 0.03 %/mA |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Quiescent Current | 0.18mA |
Pin Count | 5 |
Power Rating | 0.35W |
Output Type | Fixed |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Input Voltage | 20 V |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.5mm |
Width | 2.5mm |