- RS Stock No.:
- 177-0566
- Mfr. Part No.:
- MIC3775YMM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0566
- Mfr. Part No.:
- MIC3775YMM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC3775 is a 750mA low dropout linear voltage regulator that provides low-voltage, high-current output from an extremely small package. Utilizing proprietary Superβeta PNP® pass element, the MIC3775 offers extremely low dropout (typically 280mV at 750mA) and low ground current (typically 7.5mA at 750mA).The MIC3775 is ideal for PC add-in cards that need to convert from standard 5V to 3.3V or 3.0V, 3.3V to 2.5V, or 2.5V to 1.8V or 1.65V.
Fixed and adjustable output voltages to 1.24V
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V or 1.65V conversion
Stable with ceramic capacitor
750mA minimum guaranteed output current
1% initial accuracy
Fixed and adjustable output voltages to 1.24V
280mV typical dropout at 750mA
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V or 1.65V conversion
Stable with ceramic capacitor
750mA minimum guaranteed output current
1% initial accuracy
Low ground current
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V or 1.65V conversion
Stable with ceramic capacitor
750mA minimum guaranteed output current
1% initial accuracy
Fixed and adjustable output voltages to 1.24V
280mV typical dropout at 750mA
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V or 1.65V conversion
Stable with ceramic capacitor
750mA minimum guaranteed output current
1% initial accuracy
Low ground current
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 750mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.24 → 6 V |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Reference Voltage | 1.26V |
Output Type | Adjustable |
Dimensions | 3 x 3 x 0.92mm |
Height | 0.92mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 6 V |
Length | 3mm |
Width | 3mm |