- RS Stock No.:
- 177-0476
- Mfr. Part No.:
- MIC59300YME
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0476
- Mfr. Part No.:
- MIC59300YME
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC59300 is a high-bandwidth, low-dropout, 3A linear voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC59300 implements a dual supply configuration allowing for a very low output impedance and a very fast transient response.
VIN = 1.0V to 3.8V
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Input voltage range:
VIN = 1.0V to 3.8V
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Ultra-fast transient response
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Junction temperature range: -40°C to +125°C
TO-263 and 8-pin ePad SOIC
Pin compatible upgrade to MIC49300
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Input voltage range:
VIN = 1.0V to 3.8V
VBIAS = 3.0V to 5.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage of 500mV over temperature
Adjustable output voltage down to 0.5V
Ultra-fast transient response
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Junction temperature range: -40°C to +125°C
TO-263 and 8-pin ePad SOIC
Pin compatible upgrade to MIC49300
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 0.5 → 3 V |
Line Regulation | 0.1 %/V |
Load Regulation | 0.3 %/V |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 4.93 x 3.94 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Minimum Input Voltage | 1 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 3.8 V |
Length | 4.93mm |
Width | 3.94mm |