- RS Stock No.:
- 177-0454
- Mfr. Part No.:
- MIC5219-5.0YMM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0454
- Mfr. Part No.:
- MIC5219-5.0YMM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5219 is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded.
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
500mA output current capability
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
CMOS/TTL-compatible enable/shutdown control
Near-zero shutdown current
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
500mA output current capability
SOT-23-5 package - 500mA peak
MSOP-8 package - 500mA continuous
Low 500mV maximum dropout voltage at full load
Extremely tight load and line regulation
Tiny SOT-23-5 and MM8® power MSOP-8 package
Ultra-low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
CMOS/TTL-compatible enable/shutdown control
Near-zero shutdown current
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Accuracy | ±2% |
Load Regulation | 0.7 % |
Mounting Type | Surface Mount |
Quiescent Current | 8µA |
Package Type | MSOP |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3 x 3 x 0.92mm |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.92mm |
Maximum Input Voltage | 12 V |
Length | 3mm |
Width | 3mm |