- RS Stock No.:
- 177-0377
- Mfr. Part No.:
- MIC37101-1.8YM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0377
- Mfr. Part No.:
- MIC37101-1.8YM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MIC37100, MIC37101, and MIC37102 are 1A low dropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Super βeta PNP® pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A).
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse leakage protection
Fast transient response
Low-profile SOT-223 package
Power SOIC-8 package
S-PAK package (MIC37102 only)
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse leakage protection
Fast transient response
Low-profile SOT-223 package
Power SOIC-8 package
S-PAK package (MIC37102 only)
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.93 x 3.94 x 1.48mm |
Minimum Input Voltage | 2.25 V |
Maximum Input Voltage | 6 V |
Height | 1.48mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 3.94mm |
Length | 4.93mm |