Linear Technology LT3045EDD#PBF, LDO Regulator, 500mA Adjustable, 0 → 15V, ±1% 10-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

The LT3045 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage. Operating quiescent current is nominally 2.2mA and drops to <<1μA in shutdown.

Ultralow RMS Noise: 0.8μVRMS (10Hz to 100kHz)
Ultralow Spot Noise: 2nV/√Hz at 10kHz
Ultrahigh PSRR: 76dB at 1MHz
Output Current: 500mA
Wide Input Voltage Range: 1.8V to 20V
Single Capacitor Improves Noise and PSRR
100μA SET Pin Current: ±1% Initial Accuracy
Single Resistor Programs Output Voltage
High Bandwidth: 1MHz
Programmable Current Limit
Low Dropout Voltage: 260mV
Output Voltage Range: 0V to 15V
Programmable Power Good
Fast Start-Up Capability
Precision Enable/UVLO
Parallelable for Lower Noise and Higher Current
Internal Current Limit with Foldback
Minimum Output Capacitor: 10μF Ceramic
Reverse Battery and Reverse-Current Protection
12-Lead MSOP and 10-Lead 3mm ´ 3mm DFN Packages
Applications
RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
Very Low Noise Instrumentation
High Speed/High Precision Data Converters
Medical Applications: Imaging, Diagnostics
Precision Power Supplies
Post-Regulator for Switching Supplies

Specifications
Attribute Value
Output Voltage 0 → 15 V
Dropout Voltage at Maximum Current 450 mV @ 500 mA
Output Type Adjustable
Package Type DFN
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 10
Number of Outputs 1
Polarity Positive
Quiescent Current 2.2mA
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Line Regulation ±3 μV/V
Width 3mm
Height 0.7mm
Enable Yes
Dimensions 3 x 3 x 0.7mm
Load Regulation 0.5 mV
96 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 31.14
units
Per unit
1 - 9
MYR31.14
10 - 24
MYR27.71
25 - 49
MYR25.04
50 - 74
MYR22.68
75 +
MYR20.87
Packaging Options: