ROHM BD4275FP2-CE2, LDO Regulator, 500mA, 5 V, ±2% 5 + Tab-Pin D2PAK

  • RS Stock No. 171-7477
  • Mfr. Part No. BD4275FP2-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD4275FP2-C are automotive suited voltage regulator with 1ch Reset and offers the output current of 500mA while limiting the low quiescent current. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A reset signal is generated for an output voltage VO of Typ 4.62 V. The reset delay time can be programmed by the external capacitor.

Low ESR ceramic capacitors applicable for output.
Low drop voltage: PDMOS output transistor
Power on and under-voltage reset
Programmable reset delay time by external capacitor.
Applications:
Automotive

Specifications
Attribute Value
Output Voltage 5 V
Dropout Voltage at Maximum Current 500mV
Output Type Fixed
Package Type TO-263
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 5.9 V
Maximum Input Voltage 45 V
Pin Count 5 + Tab
Polarity Positive
Number of Outputs 1
Quiescent Current 65µA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Load Regulation 30 mV
Width 9.15mm
Automotive Standard AEC-Q100
Height 4.57mm
Line Regulation ±15 mV
Length 4.57mm
Dimensions 10.16 x 9.15 x 4.57mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
MYR 5.356
units
Per unit
Per Reel*
500 - 500
MYR5.356
MYR2,678.00
1000 - 1000
MYR5.195
MYR2,597.50
1500 +
MYR4.871
MYR2,435.50
*price indicative