- RS Stock No.:
- 169-8154
- Mfr. Part No.:
- NJM2391DL1-05-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8154
- Mfr. Part No.:
- NJM2391DL1-05-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 60 mV |
Load Regulation | 100 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Quiescent Current | 2.3mA |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 0.8W |
Dimensions | 6.54 x 6.04 x 2.29mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 2.29mm |
Maximum Input Voltage | 10 V |
Length | 6.54mm |
Width | 6.04mm |