STMicroelectronics LDK120C35R, LDO Regulator, 200mA, 3.5 V, ±3% 5-Pin, SOT-323

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.5 V
Output Type Fixed
Package Type SOT-323
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 1.9 V
Maximum Input Voltage 5.5 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 100µA
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.05 %/V
Length 2.2mm
Dimensions 2.2 x 1.35 x 1mm
Load Regulation 0.006 %/mA
Width 1.35mm
Height 1mm
Discontinued product
Related Products
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
The LDK320 is a low drop voltage regulator, ...
Description:
The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is ...