- RS Stock No.:
- 165-9759
- Mfr. Part No.:
- LD6806TD/12H,125
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 165-9759
- Mfr. Part No.:
- LD6806TD/12H,125
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
LDO (Low Dropout) Linear Voltage Regulators, NXP Semiconductors
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.2 V |
Line Regulation | 0.1 %/V |
Load Regulation | 0.02 %/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSOP |
Quiescent Current | 70µA |
Pin Count | 5 |
Output Type | Fixed |
Power Rating | 800mW |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.3 V |
Height | 1mm |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Width | 1.7mm |