- RS Stock No.:
- 165-5605
- Mfr. Part No.:
- TLE4254GSXUMA3
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5605
- Mfr. Part No.:
- TLE4254GSXUMA3
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO Tracking Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 70mA |
Output Voltage | -5 → 45 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 10 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 150mA |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Tracking |
Dimensions | 5 x 4 x 1.575mm |
Minimum Input Voltage | -20 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 45 V |
Height | 1.575mm |
Length | 5mm |
Width | 4mm |