- RS Stock No.:
- 160-2614
- Mfr. Part No.:
- ADP121-AUJZ30R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2614
- Mfr. Part No.:
- ADP121-AUJZ30R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 0.03 %/V |
Accuracy | ±3% |
Load Regulation | 0.005 %/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSOT |
Quiescent Current | 30µA |
Pin Count | 5 |
Reference Voltage | 0.8V |
Output Type | Fixed |
Dimensions | 0.86 x 0.86 x 0.381mm |
Minimum Input Voltage | 2.3 V |
Height | 0.381mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Width | 0.86mm |
Length | 0.86mm |