Taiwan Semiconductor TS2940CZ50 C0G, LDO Regulator, 1A, 5 V, ±2% 3-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor

Fixed Output Voltages

LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 1A
Mounting Type Through Hole
Minimum Input Voltage -18 V
Maximum Input Voltage 26 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Quiescent Current 0.075mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4.83mm
Height 9.02mm
Length 10.5mm
Line Regulation 0.5 %
Load Regulation 1 %
Dimensions 10.5 x 4.83 x 9.02mm
18 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 2.807
units
Per unit
Per Tube*
50 +
MYR2.807
MYR140.35
*price indicative
Related Products
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.