- RS Stock No.:
- 145-8899
- Mfr. Part No.:
- LD39300PT-R
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 145-8899
- Mfr. Part No.:
- LD39300PT-R
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 2.5A and Over
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.22 → 5 V |
Line Regulation | 0.2 % |
Load Regulation | 0.4 %/A |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 2.5 (ON Mode) mA, 5 (OFF Mode) μA |
Package Type | PPAK |
Reference Voltage | 1.22V |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 6.6 x 6.2 x 2.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 6 V |
Minimum Input Voltage | 2.5 V |
Height | 2.4mm |
Width | 6.2mm |
Length | 6.6mm |