- RS Stock No.:
- 190-8282
- Mfr. Part No.:
- 4058075255449
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 190-8282
- Mfr. Part No.:
- 4058075255449
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Bay LED 250W 6500K and 70° Angle
This High Bay LED light from Ledvance has an IP 65 rating meaning it is suitable for both indoor and outdoor use. This LED light offers all the benefits of LED lighting such as efficient and longer lifespan and has great energy savings with up to 60% compared to conventional high bay luminaries and is a suitable replacement for high bay luminaires with mercury vapor or metal halide lamps. This 250W LED high bay is ideal for ceilings and has an aluminium body and polycarbonate (PC) cover.
Features and benefits:
Ideal upgrade for Fluorescent luminaires
Exclusive LEDVANCE design – compact design
Quick and Easy to Install
Average lifetime up to 50000 hours
Greater energy savings – up to 60% compared to conventional high bay luminaries
Type of Protection: IP65 – the 6 means it is completely dust tight and the 5 means it is protected against pressurised water jets from any direction
Luminous efficacy: up to 120 lm/W - how well a light source produces visible light
Beam angle: 70°
Light colour – cool daylight
Material – aluminium body, polycarbonate (PC) cover material
Not dimmable
Cable length 1500mm
Standards: CE/CB/TÜV SÜD/RoHS
Exclusive LEDVANCE design – compact design
Quick and Easy to Install
Average lifetime up to 50000 hours
Greater energy savings – up to 60% compared to conventional high bay luminaries
Type of Protection: IP65 – the 6 means it is completely dust tight and the 5 means it is protected against pressurised water jets from any direction
Luminous efficacy: up to 120 lm/W - how well a light source produces visible light
Beam angle: 70°
Light colour – cool daylight
Material – aluminium body, polycarbonate (PC) cover material
Not dimmable
Cable length 1500mm
Standards: CE/CB/TÜV SÜD/RoHS
Typical Applications:
LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use high bay LED lights or luminaires:
• Industry
• Warehouses
• Car Parks – Indoor and outdoor
• High ceilings such as shopping centres, airports, commercial buildings, lobbies
• Industry
• Warehouses
• Car Parks – Indoor and outdoor
• High ceilings such as shopping centres, airports, commercial buildings, lobbies
High luminous efficacy
Exclusive LEDVANCE design
Energy savings of up to 60 % compared to conventional high bay luminaires
5 years guarantee
Optimized weight and size due to compact design
Application
Replacement for high bay luminaires with mercury vapor or metal halide lamps
Warehouses
Logistics halls
Industry
Indoor and outdoor
High ceiling (e.g. in shopping malls, airports, commercial buildings, lobbies)
Luminaire efficacy: up to 110 lm/W
Available with beam angle: 70°, 90°, 110°
Equipment / Accessories
Mounting hook and brackets included
Exclusive LEDVANCE design
Energy savings of up to 60 % compared to conventional high bay luminaires
5 years guarantee
Optimized weight and size due to compact design
Application
Replacement for high bay luminaires with mercury vapor or metal halide lamps
Warehouses
Logistics halls
Industry
Indoor and outdoor
High ceiling (e.g. in shopping malls, airports, commercial buildings, lobbies)
Luminaire efficacy: up to 110 lm/W
Available with beam angle: 70°, 90°, 110°
Equipment / Accessories
Mounting hook and brackets included
Specifications
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 250 W |
Voltage Rating | 100 → 240 V |
Width | 452 (Dia.) mm |
Depth | 160 mm |
Standards Met | CB, CE, TUV SUD |
Current Rating | 68 (Inrush) A |