- RS Stock No.:
- 742-4179
- Mfr. Part No.:
- 88974044
- Manufacturer:
- Crouzet
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,006.47
Units | Per Unit |
1 + | MYR1,006.47 |
- RS Stock No.:
- 742-4179
- Mfr. Part No.:
- 88974044
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Smart Compact Logic Modules With Display
"Modular" versions designed for application-specific functions
LCD with 4 lines of 18 characters and configurable backlighting
LCD with 4 lines of 18 characters and configurable backlighting
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 8 |
Output Type | Relay |
Supply Voltage | 24 V ac |
Input Type | Digital |
Number of Outputs | 4 |
Output Current | 8 A |
Number of Communication Ports | 2 |
Programming Language Used | Ladder Logic |
Mounting Type | DIN Rail |
Width | 71.2mm |
Length | 100mm |
Maximum Operating Temperature | +55°C |
Program Capacity | 368 bits |
Display Included | Yes |
Programming Interface | Front Panel |
Communication Port Type | Serial, USB |
Minimum Operating Temperature | -20°C |
Dimensions | 100 x 71.2 x 68 mm |
Depth | 68mm |