Mitsubishi FX3G Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 8-Input, Sink, Source Input
- RS Stock No.:
- 705-4877
- Mfr. Part No.:
- FX3G-14MT/ESS
- Manufacturer:
- Mitsubishi
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,550.94
Units | Per Unit |
1 + | MYR3,550.94 |
- RS Stock No.:
- 705-4877
- Mfr. Part No.:
- FX3G-14MT/ESS
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3G CPU Base Units
The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX3G |
Number of Inputs | 8 |
Output Type | Transistor |
Supply Voltage | 100 → 240 V ac |
Input Type | Sink/Source |
Number of Outputs | 6 |
Maximum Operating Temperature | +50°C |
Programming Language Used | Ladder Logic |
Output Current | 800 mA |
Dimensions | 90 x 90 x 86 mm |
Mounting Type | DIN Rail |
Programming Interface | Computer, HMI |
Minimum Operating Temperature | 0°C |
Width | 90mm |
Length | 90mm |
Program Capacity | 32000 Steps |
Depth | 86mm |