- RS Stock No.:
- 673-2810
- Mfr. Part No.:
- EASY-BOX-822-DC-USB
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 673-2810
- Mfr. Part No.:
- EASY-BOX-822-DC-USB
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Starter Kits inc USB cable
Digital I/O expansion and AS-i or Profibus DP network modules are available for easy600, 700, 800 and MFD-Titan controllers. However, as there is only one connector at the right hand end of the controller, only one of these options may be implemented. This limitation does not extend to the easy-NET facility on the easy800 which is a completely separate feature, with its own dedicated RJ45 connectors on the top of the controller. In other words, easy800 controllers can have their I/O expanded whilst also being networked with up to eight other easy800 or MFD-Titan controllers via the built in easy-NET facility. These kits offer an ideal cost-effective way to learn about the easy controller. They are available for the 500, 700 and 800, and include the controller, software and programming cable.
100-240Vac and 24Vdc versions available
24Vdc versions also include a power supply
All have displays, panel keys and real time clock
All starter kits include a USB programming cable
24Vdc versions also include a power supply
All have displays, panel keys and real time clock
All starter kits include a USB programming cable
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Number of Inputs | 12 |
Output Type | Digital |
For Use With | Easy 800 |
Supply Voltage | 24 V dc |
Input Type | Digital |
Number of Outputs | 8 |
Length | 90mm |
Programming Interface | Computer |
Depth | 58mm |
Display Included | Yes |
Communication Port Type | RS232, RS422, RS485 |
Dimensions | 90 x 71.5 x 58 mm |
Width | 71.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 3 |
Mounting Type | DIN Rail |