Mitsubishi FX3U Series Logic Module, 24 V dc Supply, Transistor Output, 32-Input, Sink, Source Input
- RS Stock No.:
- 617-0278
- Mfr. Part No.:
- FX3U-64MT/DSS
- Manufacturer:
- Mitsubishi
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR10,279.25
Units | Per Unit |
1 + | MYR10,279.25 |
- RS Stock No.:
- 617-0278
- Mfr. Part No.:
- FX3U-64MT/DSS
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX3U |
Number of Inputs | 32 |
Output Type | Transistor |
Supply Voltage | 24 V dc |
Input Type | Sink/Source |
Number of Outputs | 32 |
Length | 220mm |
Depth | 86mm |
Minimum Operating Temperature | 0°C |
Dimensions | 220 x 90 x 86 mm |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Output Current | 800 mA |
Maximum Operating Temperature | +50°C |
Program Capacity | 64000 Steps |
Programming Interface | Computer, HMI |