Mitsubishi FX3U Series Logic Module, 24 V dc Supply, Transistor Output, 16-Input, Sink, Source Input
- RS Stock No.:
- 617-0212
- Mfr. Part No.:
- FX3U-32MT/DSS
- Manufacturer:
- Mitsubishi
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR6,080.35
Units | Per Unit |
1 + | MYR6,080.35 |
- RS Stock No.:
- 617-0212
- Mfr. Part No.:
- FX3U-32MT/DSS
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FX3U |
Number of Inputs | 16 |
Output Type | Transistor |
Supply Voltage | 24 V dc |
Input Type | Sink/Source |
Number of Outputs | 16 |
Programming Interface | Computer, HMI |
Minimum Operating Temperature | 0°C |
Depth | 86mm |
Program Capacity | 64000 Steps |
Dimensions | 150 x 90 x 86 mm |
Programming Language Used | Ladder Logic |
Output Current | 800 mA |
Maximum Operating Temperature | +50°C |
Length | 150mm |
Width | 90mm |
Mounting Type | DIN Rail |